Part Details for GYF1V391MCQ1GS by Nichicon Corporation
Overview of GYF1V391MCQ1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GYF1V391MCQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYF1V391MCQ1GSCT-ND
|
DigiKey | 35V 390F HYBRID POLYMER CHIP Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4963 / $1.4800 | Buy Now |
DISTI #
647-GYF1V391MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4960 / $1.4700 | Order Now |
DISTI #
GYF1V391MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5680 | Buy Now |
Part Details for GYF1V391MCQ1GS
GYF1V391MCQ1GS CAD Models
GYF1V391MCQ1GS Part Data Attributes:
|
GYF1V391MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYF1V391MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 10.3 mm | |
Leakage Current | 0.1365 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |