Part Details for GZM3 by Altech Corporation
Overview of GZM3 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4808
|
Newark | Relay Socket, Dr, Screw Term. |Altech GZM3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $11.8700 | Buy Now |
DISTI #
GZM3-ND
|
DigiKey | RELAY SOCKET DR SCREW TERM R3, 1 Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3130 | Buy Now |
DISTI #
845-GZM3
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, screw term. | 0 |
|
$7.1200 / $10.9400 | Order Now |
DISTI #
70245560
|
RS | Relay Socket, Fits R3 Series,11 Pin, screw terminals, 35 mm rail/panel mount | Altech Corp GZM3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$5.7900 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Quick Connect 10A 250VAC DIN Rail RoHS: Compliant |
10 In Stock 9 Factory Stock |
|
$5.6500 / $8.2600 | Buy Now |
DISTI #
51497253
|
Verical | Relay Sockets Quick Connect 10A 250VAC DIN Rail Min Qty: 10 Package Multiple: 10 Date Code: 1635 | Americas - 10 |
|
$10.7412 | Buy Now |
|
Powell Electronics | Relay socket, dr, screw term. Min Qty: 10 | 6 |
|
$75.2000 | Buy Now |
|
Master Electronics | Relay Sockets Quick Connect 10A 250VAC DIN Rail RoHS: Compliant |
10 In Stock 9 Factory Stock |
|
$5.6500 / $8.2600 | Buy Now |
DISTI #
10112904
|
TestEquity LLC | Altech GZM3 Relay socket, dr, screw term. R3, 10A, 300VAC | 0 |
|
$8.6700 | Buy Now |
Part Details for GZM3
GZM3 CAD Models
GZM3 Part Data Attributes:
|
GZM3
Altech Corporation
Buy Now
|
Compare Parts:
GZM3
Altech Corporation
|
Samacsys Manufacturer | Altech |