Part Details for H-14 by TE Connectivity
Overview of H-14 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for H-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K3126
|
Newark | H-14=Relay, Vacuum, Dpdt Rohs Compliant: No |Kilovac Te Connectivity H-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,563.9000 / $3,012.5800 | Buy Now |
DISTI #
1618273-1
|
Avnet Americas | H-14, RELAY, VACUUM, DPDT - Bulk (Alt: 1618273-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1618273-1
|
TTI | Industrial Relays RELAY, VACUUM, DPDT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,560.9700 | Buy Now |
DISTI #
000000000003353412
|
Sager | Industrial Relays RELAY, VACUUM, DPDT | 0 |
|
Buy Now |
Part Details for H-14
H-14 CAD Models
H-14 Part Data Attributes:
|
H-14
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H-14
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT AND DPDT ALSO AVAILABLE | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |