Part Details for H-25 by Jonard Tools
Overview of H-25 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5364
|
Newark | Molded Tool Pouch, Nylon, 1.5"x4"x6", Carrying Case Material:Nylon (Polyamide), External Height:6", External Width:1.5", External Depth:4", Product Range:- Rohs Compliant: Na |Jonard Tools H-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 | Buy Now |
DISTI #
H-25JJ-ND
|
DigiKey | POUCH FOR JIC-186 & JIC-195 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$5.9500 | Buy Now |
DISTI #
801-H-25
|
Mouser Electronics | Other Tools Pouch for JIC-186 & JIC-195 Scissors RoHS: Compliant | 9 |
|
$5.9500 | Buy Now |
DISTI #
70528881
|
RS | POUCH FOR JIC-186 & JIC-195 | Jonard H-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1600 / $6.7700 | RFQ |
|
Onlinecomponents.com | Pouch For JIC-186 & JIC-195 | 0 |
|
$5.9500 / $6.9400 | Buy Now |