Part Details for H-385-3 by Bourns Inc
Overview of H-385-3 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-385-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-385-3-ND
|
DigiKey | PANEL SEAL ASSEMBLY Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
26 In Stock |
|
$31.3651 / $44.5500 | Buy Now |
DISTI #
H-385-3
|
Avnet Americas | Panel Seal Assembly For 3683 Series Digital Pushbutton Precision Potentiometers - Bulk (Alt: H-385-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-H-385-3
|
Mouser Electronics | Potentiometer Tools & Hardware PANEL RoHS: Compliant | 82 |
|
$31.3600 / $44.5400 | Buy Now |
DISTI #
70155355
|
RS | Potentiometer, Panel Seal Assembly, Weatherproof Cover For 3683S-1-502L | Bourns H-385-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 32 |
|
$38.4200 / $49.9000 | Buy Now |
|
Onlinecomponents.com | H-385 - Panel Seal Assembly |
151 In Stock |
|
$30.4400 / $48.6900 | Buy Now |
DISTI #
60858735
|
Verical | H-385 - Panel Seal Assembly Min Qty: 2 Package Multiple: 1 Date Code: 2048 | Americas - 151 |
|
$38.9062 / $61.0916 | Buy Now |
DISTI #
H-385-3
|
Avnet Americas | Panel Seal Assembly For 3683 Series Digital Pushbutton Precision Potentiometers - Bulk (Alt: H-385-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 50 | 81 |
|
$50.2338 / $52.3269 | Buy Now |
DISTI #
988431
|
element14 Asia-Pacific | SPLASH GUARD RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$35.1319 / $52.7126 | Buy Now |
DISTI #
988431
|
Farnell | SPLASH GUARD RoHS: Not Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$33.8573 / $57.1937 | Buy Now |
Part Details for H-385-3
H-385-3 CAD Models
H-385-3 Part Data Attributes:
|
H-385-3
Bourns Inc
Buy Now
|
Compare Parts:
H-385-3
Bourns Inc
|
Samacsys Manufacturer | Bourns |