Part Details for H-9116-B by BUD Industries Inc
Overview of H-9116-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H-9116-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F732
|
Newark | Equipment Handle, Fixing Centers:6", Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:1/4-28, Product Range:- Rohs Compliant: Yes |Bud Industries H-9116-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2272 |
|
$11.0400 / $12.3200 | Buy Now |
DISTI #
H-9116-B-ND
|
DigiKey | HANDLE STEEL/CHROME MTG CTR 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$11.8500 | Buy Now |
DISTI #
563-H-9116-B
|
Mouser Electronics | Racks & Rack Cabinet Accessories 6" Mounting Center Handle, Chrome RoHS: Compliant | 5 |
|
$10.8000 / $11.8000 | Buy Now |
DISTI #
71274334
|
RS | Cabinet, Accessory, Handle, ChromePlatedSteel,.37dia,8inMtg Center,.93inClearance | Bud Industries H-9116-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3700 / $13.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8700 | Buy Now |
|
Onlinecomponents.com | Round Handle Steel Chrome Plating RoHS: Compliant |
51 In Stock 2272 Factory Stock |
|
$8.8400 / $11.7100 | Buy Now |
DISTI #
77693839
|
Verical | Round Handle Steel Chrome Plating Min Qty: 5 Package Multiple: 5 Date Code: 1849 | Americas - 50 |
|
$12.4414 / $15.0902 | Buy Now |
DISTI #
1807602
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.2296 | Buy Now |
DISTI #
1807602
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$13.6146 | Buy Now |