Part Details for H0224 (ALTERNATE: H0224) by Marsh Instruments
Overview of H0224 (ALTERNATE: H0224) by Marsh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H0224 (ALTERNATE: H0224)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74662780
|
RS | Pressure Gauge, 3.5" Steel Case, 1/4" Lower Mount, 30" HgV to 300 psi | Marsh Instruments H0224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$180.2500 | RFQ |