Part Details for H0705CPX166J10 by State of the Art Inc
Overview of H0705CPX166J10 by State of the Art Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H0705CPX166J10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SOTA H0705CPX166J10 | 721 in Stock |
|
RFQ |
Part Details for H0705CPX166J10
H0705CPX166J10 CAD Models
H0705CPX166J10 Part Data Attributes
|
H0705CPX166J10
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
H0705CPX166J10
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.46 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for H0705CPX166J10
This table gives cross-reference parts and alternative options found for H0705CPX166J10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H0705CPX166J10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0705CPC166J10-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | H0705CPX166J10 vs S0705CPC166J10-W |
S0705CPX166J10-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | H0705CPX166J10 vs S0705CPX166J10-W |
S0705CPY166J10-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | H0705CPX166J10 vs S0705CPY166J10-W |
H0705CPG166J10-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | H0705CPX166J10 vs H0705CPG166J10-W |
H0705CPC166J10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | H0705CPX166J10 vs H0705CPC166J10 |
H0705CPX166J10-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | H0705CPX166J10 vs H0705CPX166J10-W |
H0705CPY166J10-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | H0705CPX166J10 vs H0705CPY166J10-W |