Part Details for H1-1/8A by Essentra Components
Overview of H1-1/8A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1-1/8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-H1-1/8A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED PLUG - CONNECTOR:LDPE YELLOW | 0 |
|
$0.0740 / $0.2300 | Order Now |
DISTI #
72927227
|
RS | Parallel Protection Plug, 1.161" Dia., .625"H, Yellow LDPE | Essentra Components H1-1/8A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 / $0.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.0792 | Buy Now |
DISTI #
RICH1-1/8A
|
Heilind Electronics | Americas - 11283 in Stock24750 On Order |
|
$0.0636 / $0.0814 | Buy Now | |
|
Onlinecomponents.com | Parallel Protection Plug - Yellow - 29.5 mm (1.161 in) - Fitting Height 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0756 / $0.0967 | Buy Now |
DISTI #
RICH1-1/8A
|
Interstate Connecting Components | 37618250 On Order |
|
$0.0636 / $0.0814 | Buy Now | |
DISTI #
RICH1-1/8A
|
DB Roberts | 0 |
|
RFQ |