Part Details for H1019NLT by Pulse Electronics Corporation
Overview of H1019NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for H1019NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6766
|
Newark | Mdl, sin,100D,1:1,sm, tm, tr, Rpb/T&r |Pulse H1019NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 / $4.1200 | Buy Now |
DISTI #
H1019NLT-ND
|
DigiKey | XFRMR MODULE 1PORT 1:1 10/100 Min Qty: 900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3604 | Buy Now |
DISTI #
H1019NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: H1019NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.8627 / $4.3929 | Buy Now |
DISTI #
673-H1019NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $10.3000 | Buy Now |
DISTI #
000000000001496211
|
Sager | Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port Min Qty: 900 | 0 |
|
$3.9900 | Buy Now |
Part Details for H1019NLT
H1019NLT CAD Models
H1019NLT Part Data Attributes
|
H1019NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1019NLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | |
Application | 10/100 BASE-T | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 9.91 mm |