Part Details for H101CBC-Y/G-RP by Bivar Inc
Overview of H101CBC-Y/G-RP by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H101CBC-Y/G-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2397
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, Bi-Color Yellow/Green, White Diffused Lens, Reverse Polarity./Tray |Bivar H101CBC-Y/G-RP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.5680 | Buy Now |
DISTI #
H101CBC-Y/G-RP-ND
|
DigiKey | LED CBI 3MM GRN/YLW DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4933 | Buy Now |
DISTI #
749-H101CBC-Y/G-RP
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Single Level, 1 Station, Bi-Color Yellow/Green, White Diffused Lens, Reverse Polarity. RoHS: Compliant | 0 |
|
$0.4490 / $1.0600 | Order Now |
|
Future Electronics | LED Assembly, Right Angle, 3mm LED, Single Level, 1 Station, Bi-Color RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3520 | Buy Now |
Part Details for H101CBC-Y/G-RP
H101CBC-Y/G-RP CAD Models
H101CBC-Y/G-RP Part Data Attributes
|
H101CBC-Y/G-RP
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H101CBC-Y/G-RP
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 4.0/6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |