Part Details for H101CBC-Y/G by Bivar Inc
Overview of H101CBC-Y/G by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H101CBC-Y/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2396
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, Bi-Color Yellow/Green, White Diffused Lens/Tray |Bivar H101CBC-Y/G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.4720 | Buy Now |
DISTI #
H101CBC-Y/G-ND
|
DigiKey | LED CBI 3MM DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4765 | Buy Now |
DISTI #
749-H101CBCYG
|
Mouser Electronics | LED Circuit Board Indicators Ylw/Gn LED Rght Ang 3mm Diffused Lens RoHS: Compliant | 545 |
|
$0.4320 / $0.8800 | Buy Now |
|
Future Electronics | H101C Series T-1 Yellow / Green Single Level 90° LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.4350 / $0.4800 | Buy Now |
Part Details for H101CBC-Y/G
H101CBC-Y/G CAD Models
H101CBC-Y/G Part Data Attributes
|
H101CBC-Y/G
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H101CBC-Y/G
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green/Yellow | |
JESD-609 Code | e2 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Overall Height | 7.1 mm | |
Terminal Finish | Tin/Copper (Sn/Cu) |