Part Details for H10S-14.7456-16-1020-TR by Raltron Electronics Corporation
Overview of H10S-14.7456-16-1020-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for H10S-14.7456-16-1020-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CRYSTAL 14.7456MHz 16pF 10PPM SMT | 683 |
|
$0.3618 / $0.4161 | Buy Now |
Part Details for H10S-14.7456-16-1020-TR
H10S-14.7456-16-1020-TR CAD Models
H10S-14.7456-16-1020-TR Part Data Attributes
|
H10S-14.7456-16-1020-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H10S-14.7456-16-1020-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 6.0mm x 3.5mm x 1.0mm | |
Series Resistance | 130 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |