-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC6576
|
Newark | 6Pw Schm-T Dip Rohs Compliant: Yes |Onsemi H11N1M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
H11N1M-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1006 In Stock |
|
$3.0006 / $6.9900 | Buy Now |
DISTI #
H11N1M
|
Avnet Americas | Optocoupler Logic-Out Open Collector AC-IN 1-CH 6-Pin PDIP Tube - Bulk (Alt: H11N1M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 11068 Factory Stock |
|
$2.8893 / $3.4486 | Buy Now |
DISTI #
512-H11N1M
|
Mouser Electronics | High Speed Optocouplers Optocoupler LC Schmitt Trigger RoHS: Compliant | 1969 |
|
$3.0000 / $6.4000 | Buy Now |
DISTI #
73942279
|
RS | Optocoupler, 6-pin DIP, schmitt trigger output, 5MHz typ, 16mA at 0.5V, 800mW | ON Semiconductor H11N1M RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 | RFQ |
|
Future Electronics | H11N1 Series 5 MHz 4170 VAC Single Channel High Speed Logic Optocoupler -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.0600 / $3.5600 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler, 7500V Isolation, 5MBps RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$2.8900 / $3.4000 | Buy Now |
DISTI #
H11N1M
|
Avnet Americas | Optocoupler Logic-Out Open Collector AC-IN 1-CH 6-Pin PDIP Tube - Bulk (Alt: H11N1M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 11068 Factory Stock |
|
$2.8893 / $3.4486 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 6 |
|
$6.1597 / $7.4846 | Buy Now |
DISTI #
H11N1M
|
Avnet Americas | Optocoupler Logic-Out Open Collector AC-IN 1-CH 6-Pin PDIP Tube - Bulk (Alt: H11N1M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 11068 Factory Stock |
|
$2.8893 / $3.4486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11N1M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11N1M
onsemi
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.03 A | |
Hysteresis Ratio-Nom | 0.65 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for H11N1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11N1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11N1-M | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, DIP-6 | Fairchild Semiconductor Corporation | H11N1M vs H11N1-M |
H11N1M | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11N1M vs H11N1M |
H11N1VM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1M vs H11N1VM |
H11N1VM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11N1M vs H11N1VM |