Part Details for H12WD48125K-10 by Crydom Inc
Overview of H12WD48125K-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H12WD48125K-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8111
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/125A, Dc In, |Sensata/crydom H12WD48125K-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$171.9500 | Buy Now |
DISTI #
2266-H12WD48125K-10-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$147.1800 / $158.9600 | Buy Now |
DISTI #
CC2342-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.9504 / $170.4500 | Buy Now |
DISTI #
70955421
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, w/Standoffs, Instantaneous | Sensata - Crydom H12WD48125K-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$157.4600 | RFQ |
DISTI #
CRYH12WD48125K-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - 1200 Vpk Transient Overvoltage - Hex Standoffs - Panel Mount. RoHS: Compliant |
20 Partner Stock |
|
$131.1500 / $166.3000 | Buy Now |
DISTI #
H12WD48125K-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 125A, 48÷660VAC, -40÷80°C Min Qty: 1 | 0 |
|
$124.1300 / $136.5500 | RFQ |
DISTI #
000000000004967025
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 20 | 12 |
|
$134.0600 / $137.7800 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - 1200 Vpk Transient Overvoltage - Hex Standoffs - Panel Mount. RoHS: Compliant |
20 Partner Stock |
|
$131.1500 / $166.3000 | Buy Now |
Part Details for H12WD48125K-10
H12WD48125K-10 CAD Models
H12WD48125K-10 Part Data Attributes:
Alternate Parts for H12WD48125K-10
This table gives cross-reference parts and alternative options found for H12WD48125K-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD48125K-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD48125FGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125K-10 vs H12WD48125FGH |
H12WD48125KPG-10 | Trigger Output SSR, | Crydom Inc | H12WD48125K-10 vs H12WD48125KPG-10 |
H12WD48125G-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125K-10 vs H12WD48125G-10 |
H12WD48125GH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125K-10 vs H12WD48125GH-10 |
H12WD48125PH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125K-10 vs H12WD48125PH-10 |
H12WD48125KP | Trigger Output SSR, | Crydom Inc | H12WD48125K-10 vs H12WD48125KP |
H12WD48125FH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125K-10 vs H12WD48125FH-10 |
H12WD48125FG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD48125K-10 vs H12WD48125FG |
H12WD48125KH-10 | Trigger Output SSR, | Crydom Inc | H12WD48125K-10 vs H12WD48125KH-10 |
H12WD48125KH | Trigger Output SSR, | Crydom Inc | H12WD48125K-10 vs H12WD48125KH |