Part Details for H13-6.000-16-5050-EXT-TR by Raltron Electronics Corporation
Overview of H13-6.000-16-5050-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for H13-6.000-16-5050-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2695
|
Newark | Crystal, 6Mhz, 16Pf, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Raltron H13-6.000-16-5050-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.4400 / $1.5300 | Buy Now |
DISTI #
70AK2696
|
Newark | Crystal, 6Mhz, 16Pf, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Raltron H13-6.000-16-5050-EXT-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.9950 / $1.0900 | Buy Now |
DISTI #
2151-H13-6.000-16-5050-EXT-TRCT-ND
|
DigiKey | CRYSTAL 6.0000MHZ 16PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8653 In Stock |
|
$0.6625 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5000 | Buy Now |
DISTI #
4165946
|
element14 Asia-Pacific | CRYSTAL, 6MHZ, 16PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 3000 |
|
$0.7119 | Buy Now |
DISTI #
4165768RL
|
element14 Asia-Pacific | CRYSTAL, 6MHZ, 16PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 50 Container: Reel | 1000 |
|
$1.2550 / $1.8347 | Buy Now |
DISTI #
4165768
|
element14 Asia-Pacific | CRYSTAL, 6MHZ, 16PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1000 |
|
$1.2550 / $3.1851 | Buy Now |
DISTI #
4165768
|
Farnell | CRYSTAL, 6MHZ, 16PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.0427 / $1.3362 | Buy Now |
DISTI #
4165946
|
Farnell | CRYSTAL, 6MHZ, 16PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 3000 |
|
$0.8267 / $0.8904 | Buy Now |
DISTI #
4165768RL
|
Farnell | CRYSTAL, 6MHZ, 16PF, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1000 |
|
$1.0427 / $1.0727 | Buy Now |
Part Details for H13-6.000-16-5050-EXT-TR
H13-6.000-16-5050-EXT-TR CAD Models
H13-6.000-16-5050-EXT-TR Part Data Attributes
|
H13-6.000-16-5050-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H13-6.000-16-5050-EXT-TR
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 5mm x 1.1mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |