Part Details for H130A-25.000-18-F-2030-EXT-TR by Raltron Electronics Corporation
Overview of H130A-25.000-18-F-2030-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for H130A-25.000-18-F-2030-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2702
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130A-25.000-18-F-2030-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.4130 / $0.6000 | Buy Now |
DISTI #
70AK2703
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130A-25.000-18-F-2030-EXT-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.3010 / $0.3320 | Buy Now |
DISTI #
2151-H130A-25.000-18-F-2030-EXT-TRCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4657 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1875 | Buy Now |
DISTI #
4165964
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1000 Container: Reel | 3000 |
|
$0.2052 | Buy Now |
DISTI #
4165794
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.4436 / $1.4712 | Buy Now |
DISTI #
4165794RL
|
element14 Asia-Pacific | CRYSTAL, 25MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 50 Container: Reel | 3000 |
|
$0.4436 / $0.6142 | Buy Now |
DISTI #
4165794
|
Farnell | CRYSTAL, 25MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.3342 / $0.3995 | Buy Now |
DISTI #
4165794RL
|
Farnell | CRYSTAL, 25MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 3000 |
|
$0.3342 / $0.3367 | Buy Now |
DISTI #
4165964
|
Farnell | CRYSTAL, 25MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 3000 |
|
$0.2538 / $0.2714 | Buy Now |
Part Details for H130A-25.000-18-F-2030-EXT-TR
H130A-25.000-18-F-2030-EXT-TR CAD Models
H130A-25.000-18-F-2030-EXT-TR Part Data Attributes
|
H130A-25.000-18-F-2030-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130A-25.000-18-F-2030-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |