Part Details for H130B-11.0592-22-3030-EXT-TR by Raltron Electronics Corporation
Overview of H130B-11.0592-22-3030-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for H130B-11.0592-22-3030-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-H130B-11.0592-22-3030-EXT-TRCT-ND
|
DigiKey | CRYSTAL 11.0592MHZ 22PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3285 In Stock |
|
$0.2291 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1688 | Buy Now |
Part Details for H130B-11.0592-22-3030-EXT-TR
H130B-11.0592-22-3030-EXT-TR CAD Models
H130B-11.0592-22-3030-EXT-TR Part Data Attributes
|
H130B-11.0592-22-3030-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130B-11.0592-22-3030-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |