Part Details for H151CSRC-120 by Bivar Inc
Overview of H151CSRC-120 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H151CSRC-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H151CSRC-120-ND
|
DigiKey | LED CBI 3MM RED RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3051 | Buy Now |
DISTI #
749-H151CSRC120
|
Mouser Electronics | LED Circuit Board Indicators Spr Red LED Rght Ang 5mm Water Clear Len RoHS: Compliant | 0 |
|
$0.1570 / $0.6000 | Order Now |
|
Future Electronics | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.7V RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3050 / $0.3450 | Buy Now |
Part Details for H151CSRC-120
H151CSRC-120 CAD Models
H151CSRC-120 Part Data Attributes
|
H151CSRC-120
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H151CSRC-120
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 30 deg |