Part Details for H1SSD2442BK by Hammond Manufacturing
Overview of H1SSD2442BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1SSD2442BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6728
|
Newark | 42U 24W Solid Split Door Rohs Compliant: Yes |Hammond H1SSD2442BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.7700 / $500.4900 | Buy Now |
DISTI #
164-H1SSD2442BK-ND
|
DigiKey | 42U 24W SOLID SPLIT DOOR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$476.4800 | Buy Now |
DISTI #
546-H1SSD2442BK
|
Mouser Electronics | Racks & Rack Cabinets 42U 24W SOLID SPLIT DOOR | 0 |
|
$458.6300 / $468.2700 | Order Now |
DISTI #
74995819
|
RS | 42U 24W SOLID SPLIT DOOR | Hammond Manufacturing H1SSD2442BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$572.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$440.7100 / $452.3000 | Buy Now |