Part Details for H1VFMC3152UBK by Hammond Manufacturing
Overview of H1VFMC3152UBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1VFMC3152UBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6685
|
Newark | Finger Cable Manager, Cabinet, Steel/Blk, Cable Organizer Type:Finger Cable Manager, For Use With:Hammond H1 Series Cabinets, Product Range:H1Vfm Series Rohs Compliant: Yes |Hammond H1VFMC3152UBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$313.4100 / $329.9200 | Buy Now |
DISTI #
164-H1VFMC3152UBK-ND
|
DigiKey | 52U 31.5W H1 VERT FINGER MGR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$314.0900 | Buy Now |
DISTI #
546-H1VFMC3152UBK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 52U 31.5W H1 VERT FINGER MGR RoHS: Compliant | 0 |
|
$314.0800 / $314.0900 | Order Now |
DISTI #
72074986
|
RS | 52U Vert Finger Mgr With Cover | Hammond Manufacturing H1VFMC3152UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$357.9600 / $389.0900 | RFQ |
|
Onlinecomponents.com | Cable Accessories Vertical Finger Steel Black Powder | 45 Factory Stock |
|
$294.2900 / $323.7100 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 27 |
|
$283.2500 / $323.7100 | Buy Now |
|
Master Electronics | Cable Accessories Vertical Finger Steel Black Powder | 45 Factory Stock |
|
$294.2900 / $323.7100 | Buy Now |
Part Details for H1VFMC3152UBK
H1VFMC3152UBK CAD Models
H1VFMC3152UBK Part Data Attributes:
|
H1VFMC3152UBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
H1VFMC3152UBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |