Part Details for H222K33X7RL63J5R by Vishay Intertechnologies
Overview of H222K33X7RL63J5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H222K33X7RL63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6763
|
Newark | Disc Capacitor, 2200Pf, 500V, Radial Rohs Compliant: Yes |Vishay H222K33X7RL63J5R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7680 |
|
$0.1080 / $0.2720 | Buy Now |
DISTI #
92K0526
|
Newark | Cap, Disc, X7R, 2200Pf, 500V, Radial, Capacitance:2200Pf, Voltage(Dc):500V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Product Range:H Series Vishay, Series Name:H, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay H222K33X7RL63J5R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
594-H222K33X7RL63J5R
|
Mouser Electronics | Ceramic Disc Capacitors .2LS 2200PF 500V 10% RoHS: Compliant | 0 |
|
$0.0560 / $0.2500 | Order Now |
DISTI #
H222K33X7RL63J5R
|
TTI | Ceramic Disc Capacitors .2LS 2200PF 500V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 12528 |
|
RFQ |
Part Details for H222K33X7RL63J5R
H222K33X7RL63J5R CAD Models
H222K33X7RL63J5R Part Data Attributes:
|
H222K33X7RL63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
H222K33X7RL63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |