Part Details for H31300800000G by Anytek Technology Corporation Ltd
Overview of H31300800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H31300800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H31300800000G-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4304 | Buy Now |
DISTI #
71867920
|
RS | TerminalBlock, FW5.06PBlack, 10.15mmPINPlatedTin | Amphenol - Anytek H31300800000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 / $0.3590 | RFQ |
DISTI #
ANYH31300800000G
|
Heilind Electronics | H3 -5.0 -13P GREY BODY GREY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.3000 / $6.2900 | Buy Now | |
DISTI #
ANYH31300800000G
|
Interstate Connecting Components | H3 -5.0 -13P GREY BODY GREY C | 0 |
|
Buy Now |