-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8116
|
Newark | Pcb Socket, 1Pos, Beryllium Copper Rohs Compliant: Yes |Harwin H3153-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4681 |
|
$0.1810 / $0.3280 | Buy Now |
DISTI #
82H2135
|
Newark | Sub-Miniature Socket, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:H3153 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin H3153-01 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1680 | Buy Now |
DISTI #
952-1457-ND
|
DigiKey | CONN PIN RCPT .018-.020 SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20546 In Stock |
|
$0.2069 / $0.4800 | Buy Now |
DISTI #
855-H3153-01
|
Mouser Electronics | Circuit Board Hardware - PCB .5mm PC BOARD SOCKET TIN RoHS: Compliant | 2163 |
|
$0.1550 / $0.3200 | Buy Now |
DISTI #
80594710
|
Verical | Contact SKT Solder ST Thru-Hole Bulk/Loose Automotive Min Qty: 406 Package Multiple: 1 | Americas - 136305 |
|
$0.1130 / $0.1540 | Buy Now |
DISTI #
H3153-01
|
TTI | Circuit Board Hardware - PCB .5mm PC BOARD SOCKET TIN pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.1560 / $0.1630 | Buy Now |
DISTI #
H3153-01
|
Avnet Abacus | Sub-miniature PC Board Socket for �0.5mm Pin, gold clip + tin shell (Alt: H3153-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 58000 |
|
Buy Now | |
DISTI #
H3153-01
|
Avnet Asia | Sub-miniature PC Board Socket for Ø0.5mm Pin, gold clip + tin shell (Alt: H3153-01) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
New Advantage Corporation | Sub-miniature PC Board Socket for �0.5mm Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 46000 |
|
$0.2243 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3153-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3153-01
Harwin
PCB Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | BRASS | |
Rated Current | 2 A | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |