-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8117
|
Newark | Subminiature Socket, 1Pos, No. Of Contacts:1Contacts, Connector Type:Subminiature Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin H3175-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$0.2230 | Buy Now |
DISTI #
952-2379-ND
|
DigiKey | CONN PIN RCPT .016-.021 PRESSFIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
94588 In Stock |
|
$0.4437 / $0.8900 | Buy Now |
DISTI #
855-H3175-01
|
Mouser Electronics | Circuit Board Hardware - PCB WIRE WRAP SOCKET TIN RoHS: Compliant | 13476 |
|
$0.4440 / $0.7900 | Buy Now |
DISTI #
H3175-01
|
TTI | Circuit Board Hardware - PCB WIRE WRAP SOCKET TIN pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$0.4900 / $0.7600 | Buy Now |
DISTI #
H3175-01
|
TME | Female Vertical Throughboard ?0.50mm Contact Min Qty: 2 | 2000 |
|
$0.3410 / $0.5950 | Buy Now |
DISTI #
H3175-01
|
Avnet Abacus | Sub-miniature PC Board Socket for �0.5mm Pin, 3-level Wire-Wrap, gold clip + tin shell (Alt: H3175-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3395113
|
element14 Asia-Pacific | SUBMINIATURE SKT ASSY WIRE WRAP. 16.6MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4538 / $0.7723 | Buy Now |
DISTI #
3395113
|
Farnell | SUBMINIATURE SKT ASSY WIRE WRAP. 16.6MM RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.4598 / $0.7839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3175-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3175-01
Harwin
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |