-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5924
|
Newark | Pcb Socket, 1Pos, Gold, Th, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin H3191-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.3740 | Buy Now |
DISTI #
55K6335
|
Newark | Sub-Miniature Socket, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin H3191-01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.2600 | Buy Now |
DISTI #
952-1460-ND
|
DigiKey | CONN PIN RCPT .018-.020 SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2201 In Stock |
|
$0.2257 / $0.4800 | Buy Now |
DISTI #
855-H3191-01
|
Mouser Electronics | Circuit Board Hardware - PCB .5mm PC BOARD SOCKET TIN RoHS: Compliant | 2163 |
|
$0.1900 / $0.4400 | Buy Now |
DISTI #
H3191-01
|
TTI | Circuit Board Hardware - PCB .5mm PC BOARD SOCKET TIN pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1800 In Stock |
|
$0.1870 / $0.3130 | Buy Now |
DISTI #
H3191-01
|
Avnet Abacus | Sub-miniature PC Board Socket for �0.5mm Pin, gold clip + tin shell (Alt: H3191-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | Contact SKT Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.2748 / $0.2969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3191-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3191-01
Harwin
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | BRASS | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP |
This table gives cross-reference parts and alternative options found for H3191-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H3191-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H3191-46 | PCB Terminal, | Harwin | H3191-01 vs H3191-46 |