-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5926
|
Newark | Pcb Socket, 1Pos, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin H3192-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5956 |
|
$0.1860 / $0.3980 | Buy Now |
DISTI #
952-1461-ND
|
DigiKey | CONN PIN RCPT .018-.020 SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
92145 In Stock |
|
$0.2348 / $0.5000 | Buy Now |
DISTI #
855-H3192-01
|
Mouser Electronics | Circuit Board Hardware - PCB .5mm PC BOARD SOCKET TIN RoHS: Compliant | 16700 |
|
$0.2350 / $0.4800 | Buy Now |
DISTI #
H3192-01
|
TTI | Circuit Board Hardware - PCB .5mm PC BOARD SOCKET TIN pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 8552 In Stock |
|
$0.2540 / $0.4590 | Buy Now |
DISTI #
H3192-01
|
Avnet Abacus | Sub-miniature PC Board Socket for �0.5mm Pin, gold clip + tin shell (Alt: H3192-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3192-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3192-01
Harwin
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |