Part Details for H32200800000G by Anytek Technology Corporation Ltd
Overview of H32200800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H32200800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H32200800000G-ND
|
DigiKey | TERM BLOCK 22POS 45DEG 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9882 | Buy Now |
DISTI #
71867933
|
RS | TerminalBlock, H2-10.0-4P, GreyBodyGreycovercontact, stainlesssteelNL66,MARK | Amphenol - Anytek H32200800000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4700 / $4.6100 | RFQ |
DISTI #
ANYH32200800000G
|
Heilind Electronics | H3 -5.0 -22P GREY BODY GREY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.9700 / $11.1500 | Buy Now | |
DISTI #
ANYH32200800000G
|
Interstate Connecting Components | H3 -5.0 -22P GREY BODY GREY C | 0 |
|
Buy Now |