-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4296
|
Newark | Mems Motion Sensor, Digital, Tflga-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 100G, Supply Voltage Min:2.16V, Supply Voltage Max:3.6V, Sensor Case Style:Tflga, No. Of Pins:16Pins, Sensitivity Min:-Rohs Compliant: Yes |Stmicroelectronics H3LIS100DLTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2916 |
|
$4.7200 / $7.2900 | Buy Now |
DISTI #
96AC0243
|
Newark | Accelerometers Rohs Compliant: Yes |Stmicroelectronics H3LIS100DLTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6500 | Buy Now |
DISTI #
497-15697-1-ND
|
DigiKey | ACCELEROMETER 100G I2C/SPI 16LGA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16551 In Stock |
|
$3.9930 / $5.6700 | Buy Now |
DISTI #
H3LIS100DLTR
|
Avnet Americas | Accelerometer Triple ±100g 2.16V to 3.6V 16-Pin TFLGA T/R - Tape and Reel (Alt: H3LIS100DLTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.4562 / $4.6479 | Buy Now |
DISTI #
H3LIS100DLTR
|
Avnet Americas | Accelerometer Triple ±100g 2.16V to 3.6V 16-Pin TFLGA T/R - Bulk (Alt: H3LIS100DLTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
H3LIS100DLTR
|
Avnet Americas | Accelerometer Triple ±100g 2.16V to 3.6V 16-Pin TFLGA T/R - Tape and Reel (Alt: H3LIS100DLTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.4562 / $4.6479 | Buy Now |
DISTI #
511-H3LIS100DLTR
|
Mouser Electronics | Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor RoHS: Compliant | 11881 |
|
$3.9900 / $5.3100 | Buy Now |
DISTI #
V36:1790_06547753
|
Arrow Electronics | Accelerometer Triple ±100g 2.5V 16-Pin TFLGA T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2322 | Americas - 4000 |
|
$3.9810 | Buy Now |
DISTI #
E02:0323_08681354
|
Arrow Electronics | Accelerometer Triple ±100g 2.5V 16-Pin TFLGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2322 | Europe - 2384 |
|
$3.8256 / $5.0470 | Buy Now |
DISTI #
V72:2272_06547753
|
Arrow Electronics | Accelerometer Triple ±100g 2.5V 16-Pin TFLGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1500 |
|
$4.0960 / $4.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3LIS100DLTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
H3LIS100DLTR
STMicroelectronics
Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFLGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | S-PBGA-BU16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |