Part Details for H3YN-4-B 100-120VAC by OMRON Corporation
Overview of H3YN-4-B 100-120VAC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3YN-4-B 100-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3YN-4B-100-120AC
|
TME | Timer, 0,1s÷10min, 4PDT, 250VAC/3A, Usup: 100÷120VAC, socket, IP40 Min Qty: 1 | 0 |
|
$73.9300 / $85.6000 | RFQ |