Part Details for H422505B0000G by Anytek Technology Corporation Ltd
Overview of H422505B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H422505B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H422505B0000G-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3243 | Buy Now |
DISTI #
71868098
|
RS | TerminalBlock, H4-5.0-13PGreen, contact, brightTinwireguard | Amphenol - Anytek H422505B0000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9900 | RFQ |
DISTI #
ANYH422505B0000G
|
Heilind Electronics | H4-5.08-22P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.3000 / $12.0900 | Buy Now | |
DISTI #
ANYH422505B0000G
|
Interstate Connecting Components | H4-5.08-22P GREEN CONTACT WIT | 0 |
|
Buy Now |