Part Details for H4680RBYA by TE Connectivity
Overview of H4680RBYA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4680RBYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X5975
|
Newark | H4 680R 0.1% 15Ppm |Holsworthy Te Connectivity H4680RBYA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1300 | Buy Now |
DISTI #
H4680RBYA-ND
|
DigiKey | RES 680 OHM 0.1% 1/2W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9385 | Buy Now |
DISTI #
2-1879623-0
|
Avnet Americas | Resistor, 680 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879623-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8545 / $1.0283 | Buy Now |
DISTI #
279-H4680RBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4 680R 0.1% 15PPM RoHS: Compliant | 123 |
|
$0.9380 / $2.2700 | Buy Now |
|
Onlinecomponents.com | H4 680R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8780 / $1.4260 | Buy Now |
DISTI #
2-1879623-0
|
Avnet Americas | Resistor, 680 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879623-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8545 / $1.0283 | Buy Now |
DISTI #
2-1879623-0
|
Avnet Americas | Resistor, 680 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879623-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8545 / $1.0283 | Buy Now |
DISTI #
2-1879623-0
|
Avnet Abacus | Resistor, 680 Ohm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 2-1879623-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3193061
|
Farnell | H4 680R 0.1% 15PPM RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$1.1164 | Buy Now |
|
Master Electronics | H4 680R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8780 / $1.4260 | Buy Now |
Part Details for H4680RBYA
H4680RBYA CAD Models
H4680RBYA Part Data Attributes
|
H4680RBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H4680RBYA
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 680ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for H4680RBYA
This table gives cross-reference parts and alternative options found for H4680RBYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H4680RBYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1879623-0 | Fixed Resistor, Thin Film, 0.5W, 680ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount | TE Connectivity | H4680RBYA vs 2-1879623-0 |