Part Details for H4732RBYA by TE Connectivity
Overview of H4732RBYA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4732RBYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X6063
|
Newark | H4 732R 0.1% 15Ppm |Holsworthy Te Connectivity H4732RBYA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1300 | Buy Now |
DISTI #
H4732RBYA-ND
|
DigiKey | RES 732 OHM 0.1% 1/2W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9382 | Buy Now |
DISTI #
8-1879658-1
|
Avnet Americas | Res Metal Film 732 Ohm 0.1% 1/2W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Bulk (Alt: 8-1879658-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8542 / $1.0279 | Buy Now |
DISTI #
279-H4732RBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4 732R 0.1% 15PPM | 0 |
|
$0.9380 / $2.2700 | Order Now |
|
Onlinecomponents.com | H4 732R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8780 / $1.4260 | Buy Now |
DISTI #
8-1879658-1
|
Avnet Americas | Res Metal Film 732 Ohm 0.1% 1/2W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Bulk (Alt: 8-1879658-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8542 / $1.0279 | Buy Now |
DISTI #
8-1879658-1
|
Avnet Americas | Res Metal Film 732 Ohm 0.1% 1/2W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Bulk (Alt: 8-1879658-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8542 / $1.0279 | Buy Now |
DISTI #
8-1879658-1
|
Avnet Abacus | Res Metal Film 732 Ohm 0.1% 1/2W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 8-1879658-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3193360
|
Farnell | H4 732R 0.1% 15PPM RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$1.1164 | Buy Now |
|
Master Electronics | H4 732R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8780 / $1.4260 | Buy Now |
Part Details for H4732RBYA
H4732RBYA CAD Models
H4732RBYA Part Data Attributes
|
H4732RBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H4732RBYA
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 732ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |