Part Details for H485CBC-Y/G-RP by Bivar Inc
Overview of H485CBC-Y/G-RP by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H485CBC-Y/G-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H485CBC-Y/G-RP-ND
|
DigiKey | LED CBI 1.8MM QUAD GN/YLW DIF RA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2327 / $3.3500 | Buy Now |
DISTI #
749-H485CBC-Y/G-RP
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Quad-Level, 1 Station, Bi-Color Yellow/Green, White Diffused Lens, Reverse Polarity. RoHS: Compliant | 0 |
|
$1.5600 / $3.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2900 | Buy Now |
Part Details for H485CBC-Y/G-RP
H485CBC-Y/G-RP CAD Models
H485CBC-Y/G-RP Part Data Attributes
|
H485CBC-Y/G-RP
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H485CBC-Y/G-RP
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 3.5/4.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 11.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 50 deg |