Part Details for H485CBC by Bivar Inc
Overview of H485CBC by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H485CBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2584
|
Newark | Led Assembly, Right Angle, 1.8 Mm Led, Quad-Level, 1 Station, Bi-Color He Red/Green, White Diffused Lens/Tray |Bivar H485CBC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.9300 | Buy Now |
DISTI #
H485CBC-ND
|
DigiKey | LED CBI 1.8MM QUAD GRN/RED RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$1.2327 / $3.3500 | Buy Now |
DISTI #
749-H485CBC
|
Mouser Electronics | LED Circuit Board Indicators Rd/Gn LED Rght Ang 1.8mm Diffused Lens RoHS: Compliant | 978 |
|
$0.9500 / $1.6900 | Buy Now |
|
Future Electronics | H485C Series Red/Green 1.8 mm 45° 4.2 mcd Bi-Color Quad Level LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 300Tray |
|
$1.3500 / $1.4300 | Buy Now |
DISTI #
H485CBC
|
TME | LED, in housing, red,green, 1.8mm, No.of diodes: 4, 20mA, 50° Min Qty: 1 | 100 |
|
$2.1900 / $5.0400 | Buy Now |
Part Details for H485CBC
H485CBC CAD Models
H485CBC Part Data Attributes
|
H485CBC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H485CBC
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 4.2/6.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 11.3 mm | |
Peak Wavelength | 635/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 50 deg |