Part Details for H485CGBWHGD by Bivar Inc
Overview of H485CGBWHGD by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H485CGBWHGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H485CGBWHGD-ND
|
DigiKey | LED CBI 1.8MM QUAD BLU/GN/RED RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9769 | Buy Now |
DISTI #
749-H485CGBWHGD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Quad-Level, 1 Station, Green, Blue, HE Red, Green, Diffused Lens. RoHS: Compliant | 0 |
|
$1.6800 / $3.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5200 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for H485CGBWHGD
H485CGBWHGD CAD Models
H485CGBWHGD Part Data Attributes
|
H485CGBWHGD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H485CGBWHGD
Bivar Inc
LED ASSY RA 1.8MM 4X1 G/B/R/G DF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/GREEN/BLUE | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 11.3 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 50 deg |