Part Details for H485CGD by Bivar Inc
Overview of H485CGD by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H485CGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0735
|
Newark | Led Array |Bivar H485CGD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 / $0.8410 | Buy Now |
DISTI #
749-H485CGD
|
Mouser Electronics | LED Circuit Board Indicators CBI Green 565nm Quad Level 1.8mm RoHS: Compliant | 31 |
|
$1.0400 / $1.8300 | Buy Now |
DISTI #
70535003
|
RS | LED Assembly, Right Angle,1.8 mm LED, Quad-Level,1 Station, Green, Diffused Lens | Bivar Inc. H485CGD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.5200 | RFQ |
|
Future Electronics | H485C Series 1.8 mm Green Quad Level LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.0400 / $1.1700 | Buy Now |
DISTI #
H485CGD
|
TME | LED, in housing, green, 1.8mm, No.of diodes: 4, 20mA, Lens: diffused Min Qty: 1 | 0 |
|
$0.7900 / $1.6000 | RFQ |
Part Details for H485CGD
H485CGD CAD Models
H485CGD Part Data Attributes
|
H485CGD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H485CGD
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 50 deg |