-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0736
|
Newark | Led Array |Bivar H485CGDL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $1.0300 | Buy Now |
DISTI #
492-1299-ND
|
DigiKey | LED CBI 1.8MM QUAD GRN VERT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17551 In Stock |
|
$0.6464 / $1.7800 | Buy Now |
DISTI #
749-H485CGDL
|
Mouser Electronics | LED Circuit Board Indicators CBI Green 565nm Quad Level 1.8mm RoHS: Compliant | 2598 |
|
$0.6360 / $1.6700 | Buy Now |
DISTI #
70535004
|
RS | LED Assembly, Right Angle,1.8mm LED, Quad-Level,1 Station, Green, Diffused Lens | Bivar Inc. H485CGDL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7250 / $0.7460 | RFQ |
|
Future Electronics | H485C Series Green 3 mm Diffused Interlocking Quad-Level LED Assembly - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.7150 / $0.8700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | LED MOUNTING HARDWARE | 214 |
|
$0.6500 / $1.3929 | Buy Now |
DISTI #
H485CGDL
|
TME | LED, in housing, green, 1.8mm, No.of diodes: 4, 2mA, Lens: diffused Min Qty: 1 | 38 |
|
$1.2400 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H485CGDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H485CGDL
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 50 deg |