Part Details for H485CGYGYDL by Bivar Inc
Overview of H485CGYGYDL by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H485CGYGYDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2594
|
Newark | Led Assembly, Right Angle, 1.8 Mm Led, Quad-Level, 1 Station, Green, Yellow, Green, Yellow, Diffused Lens, Low Current/Tray |Bivar H485CGYGYDL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $1.0200 | Buy Now |
DISTI #
H485CGYGYDL-ND
|
DigiKey | LED CBI 1.8MM QUAD GRN/YL DIF RA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6388 / $1.7600 | Buy Now |
DISTI #
749-H485CGYGYDL
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Quad-Level, 1 Station, Green, Yellow, Green, Yellow, Diffused Lens, Low Current. RoHS: Compliant | 40 |
|
$0.6380 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6750 | Buy Now |
Part Details for H485CGYGYDL
H485CGYGYDL CAD Models
H485CGYGYDL Part Data Attributes
|
H485CGYGYDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H485CGYGYDL
Bivar Inc
LED ASSY RA 1.8MM 4X1 G/Y/G/Y DF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 11.3 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 50 deg |