Part Details for H485CHDL by Bivar Inc
Overview of H485CHDL by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H485CHDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0741
|
Newark | Led Array |Bivar H485CHDL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $1.0300 | Buy Now |
DISTI #
H485CHDL-ND
|
DigiKey | LED CBI 1.8MM QUAD RED DIFF Min Qty: 1 Lead time: 12 Weeks Container: Tray |
26 In Stock |
|
$0.6464 / $1.7800 | Buy Now |
DISTI #
749-H485CHDL
|
Mouser Electronics | LED Circuit Board Indicators HE Red LED Rght Ang 1.8mm Diffused Lens RoHS: Compliant | 1434 |
|
$0.5060 / $1.3100 | Buy Now |
|
Future Electronics | H485C Series Red 3 mm Diffused Interlocking Quad-Level LED Assembly - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.8100 / $0.9850 | Buy Now |
DISTI #
H485CHDL
|
TME | LED, in housing, red, 1.8mm, No.of diodes: 4, 2mA, Lens: diffused Min Qty: 1 | 0 |
|
$0.7300 / $1.9400 | RFQ |
Part Details for H485CHDL
H485CHDL CAD Models
H485CHDL Part Data Attributes
|
H485CHDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H485CHDL
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 50 deg |