Part Details for H5020NLT by Pulse Electronics Corporation
Overview of H5020NLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5020NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6834
|
Newark | Mdl,dual,1Gd,1:1,sm,tr Npb/T&r |Pulse H5020NLT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.2300 / $12.0400 | Buy Now |
DISTI #
553-1926-1-ND
|
DigiKey | TRANSFORMER MODULE GIGABIT 2PORT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$11.2864 / $18.2300 | Buy Now |
DISTI #
H5020NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1dB Surface Mount - Tape and Reel (Alt: H5020NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.9598 / $12.4641 | Buy Now |
DISTI #
673-H5020NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port RoHS: Compliant | 97 |
|
$12.9700 / $18.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$11.4700 | Buy Now |
|
Onlinecomponents.com | MDL,DUL,1GD,1:1,SM,TR NPB RoHS: Compliant | 0 |
|
$10.6400 / $22.1700 | Buy Now |
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2215 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | 181 |
|
$10.5350 / $13.5450 | Buy Now | |
|
Quest Components | 40 |
|
$15.8952 / $19.3320 | Buy Now |
Part Details for H5020NLT
H5020NLT CAD Models
H5020NLT Part Data Attributes:
|
H5020NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5020NLT
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | MEETS IEE 802.3 | |
Application | 1000 BASE-T | |
Height | 8.33 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 4 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.54 mm |
Alternate Parts for H5020NLT
This table gives cross-reference parts and alternative options found for H5020NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5020NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5020T | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | H5020NLT vs H5020T |