Part Details for H51010500000G by Anytek Technology Corporation Ltd
Overview of H51010500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H51010500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H51010500000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4522 | Buy Now |
DISTI #
72317077
|
RS | H5 3.5 10P Green , W/o flange/ MARK | Amphenol - Anytek H51010500000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 | RFQ |
DISTI #
ANYH51010500000G
|
Heilind Electronics | H5 3.5 10P GREEN WO FLANGE M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 3.5 Pitch - 10 Pole Green - W/o flange RoHS: Compliant | 0 |
|
$1.3700 / $2.8700 | Buy Now |
DISTI #
ANYH51010500000G
|
Interstate Connecting Components | H5 3.5 10P GREEN WO FLANGE M | 0 |
|
Buy Now |