Part Details for H52010500000G by Anytek Technology Corporation Ltd
Overview of H52010500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H52010500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H52010500000G-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9135 | Buy Now |
DISTI #
72317104
|
RS | H5 3.5 20P Green , W/o flange/ MARK | Amphenol - Anytek H52010500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2900 | RFQ |
DISTI #
ANYH52010500000G
|
Heilind Electronics | H5 3.5 20P GREEN WO FLANGE M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $7.5400 | Buy Now |
DISTI #
ANYH52010500000G
|
Interstate Connecting Components | H5 3.5 20P GREEN WO FLANGE M | 0 |
|
Buy Now |