Part Details for H5CN-YAN AC100-240 (ALTERNATE: H5CNYANAC100240) by OMRON Industrial Automation
Overview of H5CN-YAN AC100-240 (ALTERNATE: H5CNYANAC100240) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5CN-YAN AC100-240 (ALTERNATE: H5CNYANAC100240)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70355501
|
RS | ON Delay Single TDR,8-Pin Skt,0.01 to 99.9 s,1 Contacts, SPDT,100 to 240Vac,24Vac | Omron Automation H5CN-YAN AC100-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$326.0300 | RFQ |