Part Details for H70500830000G by Anytek Technology Corporation Ltd
Overview of H70500830000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H70500830000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H70500830000G-ND
|
DigiKey | TERM BLOCK 5POS 5MM PCB Min Qty: 1860 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7895 | Buy Now |
DISTI #
72317128
|
RS | H7 5.0 5P Grey , Grey body +Grey cover/ MARK Double row side | Amphenol - Anytek H70500830000G RoHS: Compliant Min Qty: 1860 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
DISTI #
ANYH70500830000G
|
Heilind Electronics | H7 5.0 5P GREY GREY BODY GREY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7190 / $1.5050 | Buy Now |
DISTI #
ANYH70500830000G
|
Interstate Connecting Components | H7 5.0 5P GREY GREY BODY GREY | 0 |
|
Buy Now |