Part Details for H71000830000G by Anytek Technology Corporation Ltd
Overview of H71000830000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H71000830000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H71000830000G-ND
|
DigiKey | TERM BLOCK 10POS 5MM PCB Min Qty: 1955 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4876 | Buy Now |
DISTI #
72317138
|
RS | H7 5.0 10P Grey , Grey body +Grey cover/ MARK Double row side | Amphenol - Anytek H71000830000G RoHS: Compliant Min Qty: 1955 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 | RFQ |
DISTI #
ANYH71000830000G
|
Heilind Electronics | H7 5.0 10P GREY GREY BODY GRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $2.9400 | Buy Now | |
DISTI #
ANYH71000830000G
|
Interstate Connecting Components | H7 5.0 10P GREY GREY BODY GRE | 0 |
|
Buy Now |