Part Details for H71900830000G by Amphenol Corporation
Overview of H71900830000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H71900830000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H71900830000G
|
Avnet Americas | H719008300J0G-500 TB SPRING CLAMP - Bulk (Alt: H71900830000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Container: Bulk | 0 |
|
$2.6590 / $3.1609 | Buy Now |
DISTI #
649-H719008300J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SPRING CLAMP | 0 |
|
$2.8000 | Order Now |
DISTI #
H71900830000G
|
Avnet Americas | H719008300J0G-500 TB SPRING CLAMP - Bulk (Alt: H71900830000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Container: Bulk | 0 |
|
$2.6590 / $3.1609 | Buy Now |
DISTI #
H71900830000G
|
Avnet Americas | H719008300J0G-500 TB SPRING CLAMP - Bulk (Alt: H71900830000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Container: Bulk | 0 |
|
$2.6590 / $3.1609 | Buy Now |
Part Details for H71900830000G
H71900830000G CAD Models
H71900830000G Part Data Attributes
|
H71900830000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
H71900830000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |