Part Details for H7336-A by Silicon Penn Microelectronics Co Ltd
Overview of H7336-A by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7336-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250mA Fixed 3.6V Positive electrode 15V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 665 |
|
$0.0568 / $0.1076 | Buy Now |