Part Details for H7536-1 by Silicon Penn Microelectronics Co Ltd
Overview of H7536-1 by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7536-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA Fixed 3.6V Positive electrode 15V SOT-23 Linear Voltage Regulators (LDO) ROHS | 730 |
|
$0.0299 / $0.0534 | Buy Now |
|
LCSC | 150mA Fixed 3.6V Positive electrode 15V TO-92-3 Linear Voltage Regulators (LDO) ROHS | 860 |
|
$0.0327 / $0.0590 | Buy Now |
|
LCSC | 150mA Fixed 3.6V Positive electrode 15V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 655 |
|
$0.0382 / $0.0659 | Buy Now |