Part Details for H8124RBYA by TE Connectivity
Overview of H8124RBYA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H8124RBYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0355
|
Newark | Res, 124R, 0.25W, Axial, Metal Film, Resistance:124Ohm, Product Range:Holco Series, Power Rating:0.25W, Resistance Tolerance:± 0.1%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Film, Rohs Compliant: Yes |Holsworthy Te Connectivity H8124RBYA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7140 / $1.5900 | Buy Now |
DISTI #
59R9135
|
Newark | Through Hole Metal Film Resistor, H8 Series, 124 Ohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H8124RBYA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7090 / $0.7780 | Buy Now |
DISTI #
43AJ8824
|
Newark | H8 124R 0.1% 15Ppm |Holsworthy Te Connectivity H8124RBYA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 / $0.8710 | Buy Now |
DISTI #
H8124RBYA-ND
|
DigiKey | RES 124 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
440 In Stock |
|
$0.6337 / $1.7900 | Buy Now |
DISTI #
1879663-7
|
Avnet Americas | Res Metal Film 124 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 1879663-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.5769 / $0.6943 | Buy Now |
DISTI #
279-H8124RBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 124R 0.1% 15PPM RoHS: Compliant | 488 |
|
$0.6290 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 124 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant | 0 |
|
$0.5920 / $0.7780 | Buy Now |
DISTI #
1879663-7
|
Avnet Americas | Res Metal Film 124 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 1879663-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.5769 / $0.6943 | Buy Now |
DISTI #
1879663-7
|
Avnet Americas | Res Metal Film 124 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 1879663-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.5769 / $0.6943 | Buy Now |
DISTI #
TE Connectivity H8124RBYA
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 0 |
|
Buy Now |
Part Details for H8124RBYA
H8124RBYA CAD Models
H8124RBYA Part Data Attributes
|
H8124RBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8124RBYA
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 124ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |